+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK521PSF-V

Cable; RCA socket,both sides; 1m; Plating: gold-plated; green

Manufacturer: TASKER

Manufacturer part number:
TK521PSF-V
TME Symbol:
TAS-TK521PSF-V

Specification

Manufacturer
TASKER
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
green
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight125.08 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK521PSF-V
10 in TME stock
Net price for quantities from 1 pcs - 12.92 USDGross price for quantities from 1 pcs - 12.92 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
No. of pieces (Multiplicity: 1)