+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1130 GREEN BLACK

Wire: assembly; 2x0.25mm2; stranded; Ext.dimensions: 2x1.4mm; 49V


Manufacturer: TASKER

Manufacturer part number:
TSK1130 GREEN BLACK
TME Symbol:
TAS-TSK1130-GR/BK

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
2x0.25mm2
Core structure
stranded
Number of cores
2
Core section
0.25mm2
Cable outside dimensions
2x1.4mm
Kind of material
no flame propagation
Rated voltage
49V
Insulation colour
green-black
Kind of core
OFC
Shield structure
unshielded
CPR standard
no classification
Package contents
100m
Cable features
twisted pair conductors
Wire insulation material
PVC
Operating temperature
-20...70°C
Cable application
  • LED Light
  • testing
Gross weight10.049 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1130 GREEN BLACK
128 in TME stock
Net price for quantities from 1 m - 0.95 USDGross price for quantities from 1 m - 0.95 USD
Net price for quantities from 25 m - 0.85 USDGross price for quantities from 25 m - 0.85 USD
Net price for quantities from 50 m - 0.73 USDGross price for quantities from 50 m - 0.73 USD
Net price for quantities from 100 m - 0.63 USDGross price for quantities from 100 m - 0.63 USD
Net price for quantities from 200 m - 0.55 USDGross price for quantities from 200 m - 0.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.