+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS5602DCA

IC: audio amplifier; Pout: 20W; stereo,thermal protection; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TAS5602DCA
TME Symbol:
TAS5602DCA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
20W
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTSSOP56
Impedance
Operating temperature
-40...85°C
Integrated circuit features
  • stereo
  • thermal protection
Supply voltage
  • 10...26V DC
Gross weight0.23 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TAS5602DCA
0 in TME stock
Net price for quantities from 35 pcs - 7.32 USDGross price for quantities from 35 pcs - 7.32 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 35.
Multiplicity: 35.