+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS5715PHPR

IC: audio amplifier; Pout: 25W; 8÷26VDC; Ch: 2; Amp.class: D; HTQFP48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TAS5715PHPR
TME Symbol:
TAS5715PHPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
25W
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTQFP48
Impedance
Operating temperature
0...85°C
Integrated circuit features
  • stereo
  • thermal protection
  • volume control
Supply voltage
  • 8...26V DC
Gross weight0.92 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TAS5715PHPR
0 in TME stock
Net price for quantities from 1000 pcs - 5.52 USDGross price for quantities from 1000 pcs - 5.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.