+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS5717PHPR

IC: audio amplifier; Pout: 10W; 3÷3.6VDC; Ch: 2; Amp.class: D; 8Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TAS5717PHPR
TME Symbol:
TAS5717PHPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
10W
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTQFP48
Impedance
Supply voltage
  • 3...3.6V DC
Gross weight0.4 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TAS5717PHPR
0 in TME stock
Net price for quantities from 1000 pcs - 3.86 USDGross price for quantities from 1000 pcs - 3.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.