+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TASWG

Cable; USB 2.0; Apple Lightning plug,USB C plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
TASWG
TME Symbol:
TASWG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
white
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Power
27W
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Standard
Power Delivery, Quick Charge
Cable external diameter
3mm
Max. operating current
3A
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight58.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TASWG
8 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 5 pcs - 12.94 USDGross price for quantities from 5 pcs - 12.94 USD
Net price for quantities from 10 pcs - 11.58 USDGross price for quantities from 10 pcs - 11.58 USD
Net price for quantities from 20 pcs - 10.22 USDGross price for quantities from 20 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts