+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAUBF

Cable; USB 2.0; USB C plug,both sides; nickel plated; 1m; black


Manufacturer: VENTION

Manufacturer part number:
TAUBF
TME Symbol:
TAUBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Power
60W
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable external diameter
4.2mm
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
TAUBF
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 2.65 USD