+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAWPH

Cable; USB 2.0; USB C plug,both sides; nickel plated; 2m; pink

Manufacturer: VENTION

Manufacturer part number:
TAWPH
TME Symbol:
TAWPH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
pink
Kind of core
Cu, tinned
Wire insulation material
silicone
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable external diameter
4.3mm
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight80.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TAWPH
7 in TME stock
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 20 pcs - 5.96 USDGross price for quantities from 20 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)