+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB0001

Tool: for crimping; closed crimp barrels AMPHENOL; 0.1÷4mm2


Manufacturer: AMPHENOL

Manufacturer part number:
TB0001
TME Symbol:
TB0001

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Crimp tool application
closed crimp barrels AMPHENOL
Wire cross-section
0.1...4mm2
Tool length
235mm
Gross weight350 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals AMPHENOL,
*
TB0001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order