+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB0010V-500-06GR

Connector: PCB terminal block; 24A; 250V; PIN: 6; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB0010V-500-06GR
TME Symbol:
TB0010V50006GR

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
6
Spatial orientation
straight
Connector variant
flat screw
Electrical mounting
screw terminal, THT
Wire size
22AWG...14AWG
Body colour
green
Contacts pitch
5mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB0010V-500-06GR
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
Net price for quantities from 600 pcs - 0.90 USDGross price for quantities from 600 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.