+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Same Sky® | |
Type of connector | PCB terminal block | |
Current rating | 17.5A | |
Rated voltage | 0.25kV | |
Number of pins | 7 | |
Spatial orientation | straight | |
Electrical mounting | screw terminal, THT | |
Wire size | 22AWG...12AWG | |
Body colour | blue | |
Contacts pitch | 5mm |