+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB005-762-04BE

Connector: PCB terminal block; 32A; 630V; PIN: 4; angled 90°


Manufacturer: Same Sky®

Manufacturer part number:
TB005-762-04BE
TME Symbol:
TB00576204BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
4
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...10AWG
Body colour
blue
Contacts pitch
7.62mm
Gross weight11 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB005-762-04BE
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 700 pcs - 0.63 USDGross price for quantities from 700 pcs - 0.63 USD
Net price for quantities from 1400 pcs - 0.61 USDGross price for quantities from 1400 pcs - 0.61 USD
Net price for quantities from 2800 pcs - 0.59 USDGross price for quantities from 2800 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.