+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB010-508-06BE

Connector: PCB terminal block; 20A; 250V; PIN: 6; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-06BE
TME Symbol:
TB01050806BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight12 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-06BE
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
Net price for quantities from 800 pcs - 0.92 USDGross price for quantities from 800 pcs - 0.92 USD
Net price for quantities from 1200 pcs - 0.88 USDGross price for quantities from 1200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.