+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB2S

Bridge rectifier: single-phase; 200V; If: 1A; Ifsm: 30A; ABS; SMT

Manufacturer: DC COMPONENTS

Manufacturer part number:
TB2S
TME Symbol:
TB2S

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
30A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS
*
TB2S
Product withdrawn from the offer
Use the specification table below to search for similar products