+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB4-AB18-1

Switch: toggle; Pos: 2; DPDT; ON-(ON); 16A/250VAC; 16A/30VDC; TB


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
TB4-AB18-1
TME Symbol:
TB4-AB18-1

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Leads
connectors
Manufacturer series
TB
Kind of toggle
round
Knob height
16.3mm
Max. contact resistance:
20mΩ
Body dimensions
33.5x22.6x22.1mm
Actuator material
brass
Min. insulation resistance
50MΩ
IP rating
IP68
Mechanical durability
10000 cycles
Test voltage
1.5kV
Illumination
none
Panel cutout diameter
12mm
Leads dimensions
6.3x0.8mm
Gross weight35.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches CANAL ELECTRONIC,
See other products from this series.:
*
TB4-AB18-1
0 in TME stock
Net price for quantities from 100 pcs - 10.26 USDGross price for quantities from 100 pcs - 10.26 USD
Net price for quantities from 500 pcs - 9.55 USDGross price for quantities from 500 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs