+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-10-KH-10

Insulating tube; basalt fiber; khaki; -260÷560°C; Øint: 10mm; TBA

Manufacturer: FAVIER

Manufacturer part number:
TBA-10-KH-10
TME Symbol:
TBA-10-KH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
basalt fiber
Colour
khaki
Operating temperature
-260...560°C
Internal diameter
10mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight21.64 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-10-KH-10
70 in TME stock
Net price for quantities from 10 m - 6.27 USDGross price for quantities from 10 m - 6.27 USD
Net price for quantities from 30 m - 5.68 USDGross price for quantities from 30 m - 5.68 USD
Net price for quantities from 50 m - 5.28 USDGross price for quantities from 50 m - 5.28 USD
Amount (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 m