+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FAVIER | |
Type of cable accessories | insulating tube | |
Colour | khaki | |
Material | basalt fiber | |
Operating temperature | -260...560°C | |
Internal diameter | 14mm | |
Length | 50m | |
Resistance to | most of acids, most of chemical compounds, temperature | |
Manufacturer series | TBA | |
Version | Flame Proof |