+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-18-KH-50

Insulating tube; khaki; basalt fiber; -260÷560°C; Øint: 18mm; TBA

Manufacturer: FAVIER

Manufacturer part number:
TBA-18-KH-50
TME Symbol:
TBA-18-KH-50

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
khaki
Material
basalt fiber
Operating temperature
-260...560°C
Internal diameter
18mm
Length
50m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight80.22 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-18-KH-50
0 in TME stock
Net price for quantities from 50 m - 6.80 USDGross price for quantities from 50 m - 6.80 USD
Net price for quantities from 150 m - 6.17 USDGross price for quantities from 150 m - 6.17 USD
Net price for quantities from 250 m - 5.74 USDGross price for quantities from 250 m - 5.74 USD
Amount (Multiplicity: 50)