+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-22-KH-25

Insulating tube; basalt fiber; khaki; -260÷560°C; Øint: 22mm; TBA

Manufacturer: FAVIER

Manufacturer part number:
TBA-22-KH-25
TME Symbol:
TBA-22-KH-25

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
basalt fiber
Colour
khaki
Operating temperature
-260...560°C
Internal diameter
22mm
Length
25m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight64.008 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-22-KH-25
25 in TME stock
Net price for quantities from 25 m - 9.30 USDGross price for quantities from 25 m - 9.30 USD
Net price for quantities from 75 m - 8.42 USDGross price for quantities from 75 m - 8.42 USD
Net price for quantities from 125 m - 7.85 USDGross price for quantities from 125 m - 7.85 USD
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m