+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBA-30-KH-5

Insulating tube; basalt fiber; khaki; -260÷560°C; Øint: 30mm; L: 5m

Manufacturer: FAVIER

Manufacturer part number:
TBA-30-KH-5
TME Symbol:
TBA-30-KH-5

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
basalt fiber
Colour
khaki
Operating temperature
-260...560°C
Internal diameter
30mm
Length
5m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight92.36 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-30-KH-5
0 in TME stock
Net price for quantities from 5 m - 19.40 USDGross price for quantities from 5 m - 19.40 USD
Net price for quantities from 15 m - 17.70 USDGross price for quantities from 15 m - 17.70 USD
Net price for quantities from 25 m - 16.38 USDGross price for quantities from 25 m - 16.38 USD
Amount (Multiplicity: 5)
Packaging method by the manufacturerBag = 5 m