+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBD62083AFWG

IC: driver; transistor array; PSOP18; 0.5A; 2÷50V; Ch: 8; Uin: 0÷25V


Manufacturer: TOSHIBA

Manufacturer part number:
TBD62083AFWG
TME Symbol:
TBD62083AFWG

Specification

Manufacturer
TOSHIBA
Type of integrated circuit
driver
Kind of integrated circuit
transistor array
Case
PSOP18
Output current
0.5A
Output voltage
2...50V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
0...25V
Gross weight0.598 g
Certificates
See other products in this category: Drivers - integrated circuits TOSHIBA,
*
TBD62083AFWG
3695 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs