+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBL-1B.9 -AS

Enclosure: multipurpose; X: 94mm; Y: 200mm; Z: 25mm; TEKBOX; ABS


Manufacturer: TEKO

Manufacturer part number:
TBL-1B.9 -AS
TME Symbol:
TBL-1B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
200mm
Dimension Z
25mm
Version
with battery compartment, with flap
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
black
Gross weight156.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TBL-1B.9 -AS
1 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 50 pcs - 7.35 USDGross price for quantities from 50 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts