+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBT-1.7

Enclosure: for devices with displays; X: 116mm; Y: 210mm; Z: 25mm


Manufacturer: TEKO

Manufacturer part number:
TBT-1.7
TME Symbol:
TBT-1.7

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
116mm
Dimension Y
210mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
light grey
Manufacturer series
TEKBOX
Gross weight151 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TBT-1.7
2 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
Net price for quantities from 50 pcs - 11.97 USDGross price for quantities from 50 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts