+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBT-2B.9

Enclosure: for devices with displays; X: 116mm; Y: 210mm; Z: 31mm

Manufacturer: TEKO

Manufacturer part number:
TBT-2B.9
TME Symbol:
TBT-2B.9

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
116mm
Dimension Y
210mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Manufacturer series
TEKBOX
Version
with battery compartment, with flap
Gross weight181.05 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TBT-2B.9
5 in TME stock
Net price for quantities from 1 pcs - 25.52 USDGross price for quantities from 1 pcs - 25.52 USD
Net price for quantities from 10 pcs - 23.52 USDGross price for quantities from 10 pcs - 23.52 USD
Net price for quantities from 50 pcs - 20.66 USDGross price for quantities from 50 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.