+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TBU-05-W2

Connector: terminal block; power supply; 50A; 600V; copper; tinned


Manufacturer: ADAM TECH

Manufacturer part number:
TBU-05-W2
TME Symbol:
TBU-05-W2

Specification

Manufacturer
ADAM TECH
Type of connector
terminal block
Connector family
power supply
Current rating
50A
Rated voltage
0.6kV
Mechanical mounting
mounting holes
Electrical mounting
screw terminal
Contact material
copper
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
PBT
Wire size
22AWG...8AWG
Mounting hole diameter
4.5mm
Length
89mm
Number of ways
1
Number of terminals
5
Conform to the norm
UL
Height
46mm
Width
24mm
Body dimensions
89x24x46mm
Operating temperature
-40...130°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks ADAM TECH,
*
TBU-05-W2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 3 pcs - 9.15 USDGross price for quantities from 3 pcs - 9.15 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD