+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBU-05-W3-CC

Connector: terminal block; 65A; 600V; mounting holes; tinned; PBT

Manufacturer: ADAM TECH

Manufacturer part number:
TBU-05-W3-CC
TME Symbol:
TBU-05-W3-CC

Specification

Manufacturer
ADAM TECH
Type of connector
terminal block
Current rating
65A
Rated voltage
0.6kV
Mechanical mounting
mounting holes
Electrical mounting
screw terminal
Contact material
copper
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
PBT
Wire size
14AWG...6AWG
Mounting hole diameter
5.2mm
Length
109mm
Number of ways
1
Number of terminals
5
Conform to the norm
UL
Height
48.5mm
Width
30mm
Body dimensions
109x30x48.5mm
Operating temperature
-40...130°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks ADAM TECH,
*
TBU-05-W3-CC
0 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 14.66 USD
Net price for quantities from 5 pcs - 12.22 USDGross price for quantities from 5 pcs - 12.22 USD
Net price for quantities from 25 pcs - 10.26 USDGross price for quantities from 25 pcs - 10.26 USD
Net price for quantities from 100 pcs - 8.80 USDGross price for quantities from 100 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.