+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBW-5-2P/GN

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x2


Manufacturer: NINIGI

Manufacturer part number:
TBW-5-2P/GN
TME Symbol:
TBW-5-2P/GN

Specification

Manufacturer
NINIGI
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Depth
17.7mm
Length
10.16mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Number of terminals
2
Height
15.2mm
Stripped wire length
8mm
Operating temperature
-40...105°C
Dimensions
Gross weight3.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks NINIGI,
*
TBW-5-2P/GN
0 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2400 pcs - 0.21 USDGross price for quantities from 2400 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs