+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282807-2

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x2


Manufacturer: TE Connectivity

Manufacturer part number:
282807-2
TME Symbol:
TBW-5-AMP-2P

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...12AWG
Depth
18.4mm
Connector pinout layout
1x2
Wire cross-section
0.03...2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Number of terminals
2
Height
15.5mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Dimensions
Gross weight3.48 g
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
282807-2
800 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 70 pcs - 1.47 USDGross price for quantities from 70 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
Net price for quantities from 300 pcs - 1.17 USDGross price for quantities from 300 pcs - 1.17 USD
Net price for quantities from 600 pcs - 1.08 USDGross price for quantities from 600 pcs - 1.08 USD
Net price for quantities from 2400 pcs - 1.02 USDGross price for quantities from 2400 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 300 pcsCardboard = 1 200 pcs