+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1263-2.8VOATR

IC: voltage regulator; LDO,fixed; 2.8V; 0.5A; SO8; SMD; TC1263; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1263-2.8VOATR
TME Symbol:
TC1263-2.8VOATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
2.8V
Output current
0.5A
Case
SO8
Mounting
SMD
Manufacturer series
TC1263
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Integrated circuit features
shutdown mode control input
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1263-2.8VOATR
0 in TME stock
Net price for quantities from 3300 pcs - 0.69 USDGross price for quantities from 3300 pcs - 0.69 USD
No. of pieces (Multiplicity: 3 300)