+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1303BDM-DDBK1

IC: voltage regulator; 1.8÷2.7V; automotive industry; 2MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1303BDM-DDBK1
TME Symbol:
TC1303BDM-DDBK1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Output voltage
1.8...2.7V
Application
automotive industry
Input voltage
2.7...5.5V
Frequency
2MHz
Topology
buck
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
TC1303BDM-DDBK1
0 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
No. of pieces (Multiplicity: 1)