+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1303DM-DDBK2

Dev.kit: evaluation; 2.5V; 2MHz; buck; Kit: base board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1303DM-DDBK2
TME Symbol:
TC1303DM-DDBK2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
2.5V
Frequency
2MHz
Topology
buck
Kit contents
base board
Gross weight170 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
TC1303DM-DDBK2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.80 USDGross price for quantities from 1 pcs - 46.80 USD