+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1411NEUA

IC: driver; low-side; MSOP8; Ch: 1; MOSFET; 4.5÷16V; 1A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1411NEUA
TME Symbol:
TC1411NEUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating voltage
4.5...16V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
1A
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1411NEUA
0 in TME stock
Net price for quantities from 600 pcs - 0.85 USDGross price for quantities from 600 pcs - 0.85 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.