+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1413NEUA

IC: driver; low-side; MSOP8; 3A; Ch: 1; MOSFET; Uoper: 4.5÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1413NEUA
TME Symbol:
TC1413NEUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Output current
3A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...16V
Impulse rise time
20ns
Pulse fall time
20ns
Maximum output current
3A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...16V
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1413NEUA
0 in TME stock
Net price for quantities from 400 pcs - 1.54 USDGross price for quantities from 400 pcs - 1.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.