+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1427COA713

IC: driver; low-side; SOIC8; 1.2A; Ch: 2; MOSFET; Uoper: 4.5÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1427COA713
TME Symbol:
TC1427COA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
1.2A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
13mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...16V
Impulse rise time
35ns
Pulse fall time
25ns
Maximum output current
1.2A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
0.47W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...16V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1427COA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.12 USDGross price for quantities from 3300 pcs - 1.12 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.