+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1428CPA

IC: driver; MOSFET gate driver; DIP8; 1.2A; Ch: 2; 4.5÷16V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1428CPA
TME Symbol:
TC1428CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
1.2A
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...16V
Impulse rise time
30ns
Pulse fall time
21ns
Kind of package
tube
Kind of output
complementary
Manufacturer standard package
60pcs.
Gross weight4.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1428CPA
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 60 pcs - 1.17 USDGross price for quantities from 60 pcs - 1.17 USD
Net price for quantities from 120 pcs - 1.11 USDGross price for quantities from 120 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.