+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC14433AELI

IC: A/D converter; Ch: 1; 25sps; 4.5÷8V; PLCC28; IN: single-ended

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC14433AELI
TME Symbol:
TC14433AELI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
25sps
Operating voltage
4.5...8V
Case
PLCC28
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of package
tube
Manufacturer standard package
39pcs.
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC14433AELI
0 in TME stock
Net price for quantities from 39 pcs - 19.48 USDGross price for quantities from 39 pcs - 19.48 USD
No. of pieces (Multiplicity: 39)