+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC180350BB00G

Connector: PCB terminal block; terminal; TC; PIN: 18; on PCBs; 1x18


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TC180350BB00G
TME Symbol:
TC180350BB00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TC
Number of pins
18
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x18
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TC180350BB00G
0 in TME stock
Net price for quantities from 5000 pcs - 3.08 USDGross price for quantities from 5000 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.