+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCPCONV 2 KIT EU

Interface converter; Ethernet,RS232,USB; 95x95x25mm; 5VDC


Manufacturer: ELATEC

Manufacturer part number:
TCPCONV 2 KIT EU
TME Symbol:
TC2K-BT2EU

Specification

Manufacturer
ELATEC
Type of communications modules accessories
interface converter
Dimensions
95x95x25mm
Connection
D-Sub 9pin, power supply, RJ45 x2, USB A, USB B mini
Interface
  • Ethernet
  • RS232
  • USB
Supply voltage
  • 5V DC
Gross weight367.8 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
TCPCONV 2 KIT EU
23 in TME stock
Net price for quantities from 1 pcs - 133.34 USDGross price for quantities from 1 pcs - 133.34 USD
Net price for quantities from 10 pcs - 127.54 USDGross price for quantities from 10 pcs - 127.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.