+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC427COA

IC: driver; low-side,gate driver; SOIC8; 1.5A; Ch: 2; MOSFET; 470mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC427COA
TME Symbol:
TC427COA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOIC8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
8mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
30ns
Pulse fall time
30ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
N-Channel, non-inverting
Power dissipation
0.47W
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...16V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC427COA
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD