+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4420CPA

IC: driver; MOSFET gate driver; DIP8; 6A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4420CPA
TME Symbol:
TC4420CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
6A
Number of channels
1
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
60pcs.
Gross weight0.499 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4420CPA
481 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 60 pcs - 1.49 USDGross price for quantities from 60 pcs - 1.49 USD
Net price for quantities from 120 pcs - 1.40 USDGross price for quantities from 120 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs