+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4420EOA

IC: driver; MOSFET gate driver; SO8; 6A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4420EOA
TME Symbol:
TC4420EOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4420EOA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Packaging method by the manufacturer:Tube = 100 pcs