+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC4422CAT

IC: driver; low-side,MOSFET gate driver; TO220; 9A; Ch: 1; MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4422CAT
TME Symbol:
TC4422CAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
TO220
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1.5mA
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
60ns
Pulse fall time
60ns
Maximum output current
9A
Kind of package
tube
Kind of output
non-inverting
Power dissipation
1.6W
Manufacturer standard package
50pcs.
Supply voltage
  • 4.5...18V
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4422CAT
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 150.
Multiple of: 50.
Net price for quantities from 150 pcs - 3.76 USDGross price for quantities from 150 pcs - 3.76 USD