+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4422EMF713

IC: driver; low-side,MOSFET gate driver; DFN8; Ch: 1; MOSFET; 9A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4422EMF713
TME Symbol:
TC4422EMF713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
DFN8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1.5mA
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
60ns
Pulse fall time
60ns
Maximum output current
9A
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4422EMF713
0 in TME stock
Net price for quantities from 3300 pcs - 0.96 USDGross price for quantities from 3300 pcs - 0.96 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.