+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4423COE713

IC: driver; low-side; SOIC16; 3A; Ch: 2; MOSFET; Uoper: 4.5÷18V; 470mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4423COE713
TME Symbol:
TC4423COE713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC16
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
25ns
Maximum output current
3A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
0.47W
Manufacturer standard package
1000pcs.
Supply voltage
  • 4.5...18V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4423COE713
0 in TME stock
Net price for quantities from 1000 pcs - 2.60 USDGross price for quantities from 1000 pcs - 2.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.