+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4423EPA

IC: driver; low-side; DIP8; 3A; Ch: 2; MOSFET; Uoper: 4.5÷18V; 730mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4423EPA
TME Symbol:
TC4423EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
25ns
Maximum output current
3A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4423EPA
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 240.
Multiple of: 60.
Net price for quantities from 240 pcs - 2.80 USDGross price for quantities from 240 pcs - 2.80 USD