+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4426AEPA

IC: driver; MOSFET gate driver; DIP8; 1.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4426AEPA
TME Symbol:
TC4426AEPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4426AEPA
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.36 USDGross price for quantities from 60 pcs - 1.36 USD
Net price for quantities from 120 pcs - 1.32 USDGross price for quantities from 120 pcs - 1.32 USD
Net price for quantities from 240 pcs - 1.29 USDGross price for quantities from 240 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)