+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4428AEJA

IC: driver; low-side; Ch: 2; MOSFET; 4.5÷18V; 1.5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4428AEJA
TME Symbol:
TC4428AEJA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Manufacturer standard package
56pcs.
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4428AEJA
0 in TME stock
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.
Net price for quantities from 56 pcs - 13.60 USDGross price for quantities from 56 pcs - 13.60 USD