+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4428AMJA

IC: driver; low-side; Ch: 2; MOSFET; 4.5÷18V; 1.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4428AMJA
TME Symbol:
TC4428AMJA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-55...125°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
1.5A
Kind of package
tube
Manufacturer standard package
56pcs.
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4428AMJA
0 in TME stock
Net price for quantities from 56 pcs - 14.75 USDGross price for quantities from 56 pcs - 14.75 USD
No. of pieces (Multiplicity: 56)