+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4431CPA

IC: driver; MOSFET gate driver; DIP8; 1.5A; Ch: 1; 4.5÷30V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4431CPA
TME Symbol:
TC4431CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
1.5A
Number of channels
1
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Gross weight0.496 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4431CPA
0 in TME stock
Net price for quantities from 180 pcs - 2.70 USDGross price for quantities from 180 pcs - 2.70 USD
No. of pieces (Multiplicity: 180)