+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4431VPA

IC: driver; high-side; DIP8; 1.5A; Ch: 1; MOSFET; Uoper: 4.5÷30V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4431VPA
TME Symbol:
TC4431VPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
DIP8
Output current
1.5A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
0.4mA
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...30V
Impulse rise time
25ns
Pulse fall time
33ns
Application
automotive industry
Maximum output current
1.5A
Kind of package
tube
Kind of output
inverting
Turn-on time
62ns
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...30V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4431VPA
0 in TME stock
Net price for quantities from 180 pcs - 3.25 USDGross price for quantities from 180 pcs - 3.25 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 180.
Multiplicity: 60.